Littelfuse 59040 压接式 Firecracker 磁簧传感器
Hamlin/Littelfuse 59040 压接式 Firecracker 磁簧传感器是尺寸紧凑的圆柱形磁簧传感器,尺寸为 31.0mm(长)x 10.7mm(直径)(1.22" x 0.420"),有常开、常闭或转换型触点可选。 59040 Firecracker 传感器在功率为 10W 时最高可切换至 300Vdc,有多种灵敏度、电缆长度和连接器可供选择。 此款传感器非常适合位置和限位传感、安保、液位传感和线性执行器应用。 它最适合搭配另售的 57040 执行器。
应用
- Position and limit sensing
- Security
- Level sensing
- Linear actuators
Featured Sensors
3mm diameter and 9mm length, normally open contact, capable of switching up to 170VDC at 10W.
Measures 15.24mm x 5.10mm, normally open contact, capable of switching up to 170VDC at 10W.
Robust aluminum body measuring 15.24mm x 5.10mm, capable of switching up to 170VDC at 10W.
5.80mm diameter and 25.4mm length, capable of switching up to 200VDC at 10W.
6.22mm diameter and 25.4mm length, capable of switching up to 265VAC/300VDC at 10VA.
小型圆柱形传感器,长31mm,可压入9.5mm直径孔。
发布日期: 2016-01-28
| 更新日期: 2022-07-14