Littelfuse 441 0603 I²t Fuses
Littelfuse 441 0603 I2t Fuses are surface-mount devices for circuits requiring high working ambient temperatures (up to 150°C) and high inrush currents. These devices feature excellent temperature stability, performance reliability, and fast response characteristics. The series has high inrush current withstand (I2t) ratings up to 2.6A2S (6A current rating) for eliminating nuisance fuse open during momentary overload conditions. Littelfuse 441 0603 I2t Fuses are designed for use in handheld electronics, LCD displays, battery packs, hard disk drives, and SD memory cards.Features
- -55°C to +150°C operating temperature range
- Suitable for both leaded and lead-free reflow / wave soldering
- Ultra high I2t values
- Lead free
- Halogen free
- RoHS compliant
Applications
- Handheld electronics
- LCD displays
- Battery packs
- Hard disk drives
- SD memory cards
发布日期: 2010-08-04
| 更新日期: 2022-03-11