Littelfuse 250S POLY-FUSE Resettable PTCs

Littelfuse 250S POLY-FUSE® Resettable PTCs are polymer-based, high-voltage radial devices suitable for protecting telephone equipment against lightning and power cross strikes. This series is fully compatible with telecommunications standards and is offered in horizontal and vertical surface-mount packages. Littelfuse 250S POLY-FUSE Resettable PTCs are designed for use in customer premises equipment, central office/telecom centers, LAN/WAN equipment, and access equipment.

Features

  • Low resistance
  • Compatible with telecom standards
  • Helps to meet ITU K.20, K.21/Telcordia standards
  • High voltage
  • Excellent solder joint inspectability
  • Lead free
  • Halogen free
  • RoHS compliant

Applications

  • Customer premises equipment
  • Central office/telecom centers
  • LAN/WAN equipment
  • Access equipment
发布日期: 2010-07-26 | 更新日期: 2022-03-11