Littelfuse 470 Series Fuses
Littelfuse 470 Series Fuses feature a small 1206 footprint, making them ideal for space-constrained applications. These 125V rated fuses offer the standard Nano Fuse circuit protection capability. They are RoHS compliant, halogen free, and Pb free with a guaranteed operating temperature of up to 125°C. Applications for Littelfuse 470 Series Fuses include LED lighting, LCD/LED TVs, notebooks/PCs, battery charging circuit protection, gaming consoles, power supply units, telecom systems, and white goods.Features
- Small 1206 footprint
- 125V voltage rating
- Fast-acting
- Pb free, RoHS compliant, and halogen free
- -55°C to +125°C operating temperature range
- ENERGY STAR® surge immunity test compliant (100kHz Ring Wave, 2.5kV, 7 strikes common and differential modes) - 1.5A and above ampere rating only
Applications
- LED lighting
- LCD/LED TVs
- Notebooks/PCs
- Battery charging circuit protection
- Gaming consoles
- Power supply units
- Telecom systems
- White goods
Dimensions
发布日期: 2015-01-05
| 更新日期: 2022-03-11