Littelfuse 487 5mm x 20mm Fuses

Littelfuse 487 5mm x 20mm Fuses are the first fast-acting fuses with AC and DC rating from the 5mm x 20mm fuse family. The 487 series fast-acting ceramic body fuse provides overcurrent protection for telecom power supplies and datacenter server power supplies where a high-voltage DC interrupting rating is required. These fuses feature high-current ratings up to 20A in a 5mm x 20mm footprint and 420VAC and 420VDC ratings.

Features

  • Lower I2T and faster tripping
  • High current ratings up to 20A in a 5mm x 20mm footprint
  • Rated voltage @ 420VAC, 420VDC
  • Available in cartridge and axial leaded versions
  • RoHS compliant and lead-free

Applications

  • Telecom power supplies
  • Data center server power supplies
  • Higher energy and power efficient applications

Dimensions

Littelfuse 487 5mm x 20mm Fuses
发布日期: 2014-11-17 | 更新日期: 2022-03-11