Littelfuse 835 Series Time-Lag Fuses
Littelfuse 835 Series Fuses feature a time-lag, ceramic body AC fuse with a higher I2t, higher interrupting rating, and 1.5kA surge withstand capability. The compact 5mm x 20mm footprint offers high design flexibility in space-constrained display applications. Littelfuse 835 Series Fuses are designed to protect LED/LCD TVs against higher and more frequent switching and lightning transients for improved reliability and robustness. The series is RoHS compliant and lead free. Applications include LED/LCD TVs, digital display systems, digital signage, white goods, and power supply units.Features
- Higher I2t and 1.5kA surge withstand capability
- High breaking capacity
- Meets IEC 60127-2, Sheet 5 specifications for time-lag fuses
- Compact 5mm x 20mm footprint
- -55°C to +125°C operating temperature range
- RoHS compliant and lead free
Applications
- LED/LCD TVs
- Digital display systems
- Digital signage
- White goods
- Power supply units
发布日期: 2015-01-22
| 更新日期: 2022-03-11