Littelfuse A0609CA2LRP SIDACtor LCAS Protection Thyristor

Littelfuse SIDACtor® A0609CA2LRP Protection Thyristor specifically offers protection for balanced ringing systems with a ringing voltage range of +54V and -78V. This LCAS protector does not need an external voltage reference. The three-pin modified DO-214AA solution offers a smaller footprint and lower component count than the typical dual-polarity programmable SLIC protector. Littelfuse SIDACtor A0609CA2LRP Protection Thyristor is suitable for use in applications such as wireless local loops (WLL), voice over IP (VoIP), and regenerated plain old telephone systems (POTS).

Features

  • Modified DC-214AA
  • Solid-state transient protection
  • Switching speeds of nanoseconds
  • Fixed voltage asymmetrical design
  • Robust surge rating
  • Lower component count solution
  • Eliminates the need for large, bulky capacitors and blocking diodes required by traditional programmable solutions
  • 2nd level interconnect is Pb-free per IPC/JEDEC J-STD-609A.01
  • Halogen free
  • RoHS compliant
发布日期: 2015-08-28 | 更新日期: 2022-03-11