Littelfuse B3-4UCL Battrax SIDACtor Protection Thyristors
Littelfuse B3-4UCL Single Port Positive/Negative Battrax® Protection Thyristors are programmable SIDACtor® components designed to protect SLICs (Subscriber Line Interface Circuits) from damaging overvoltage transients. The components are designed specifically to protect SLIC devices utilizing positive and negative ringing signals. Littelfuse B3-4UCL offers single-port protection. Surge capability does not degrade after multiple surge events within limit. The MS-013 package thyristors feature low voltage overshoot, low on-state voltage, low capacitance, and fails short circuit when surged in excess of ratings. Components are RoHS Compliant and Lead-Free.Features
- Low voltage overshoot
- Low on-state voltage
- Does not degrade surge capability after multiple surge events within limit.
- Fails short circuit when surged in excess of ratings
- Low capacitance
- Positive and negative ringing compatible
- Single-pot protection
- Gate trigger tracking device
- Pb-free E3 means 2nd level interconnect is lead-free and the terminal finish material is tin (Sn) IPC/JEDEC J-STD-609A.01
- RoHS Compliant and Lead-free
发布日期: 2013-09-27
| 更新日期: 2022-03-11