Littelfuse P-4UCMCL Multiport SIDACtor® Protection Thyristors
Littelfuse P-4UCMCL MC Multiport SIDACtor® Protection Thyristors are designed to protect broadband equipment from damaging overvoltage transients. The low capacitance thyristors provide a dual port surface mount solution that enables equipment to comply with various global regulatory standards while limiting the impact to broadband signals. Littelfuse P-4UCMCL Thyristors offer a low capacitance for applications that demand greater signal integrity and can replace four discrete components. Surge capability does not degrade after multiple surge events within limit. The MS-013 packaged thyristors feature low voltage overshoot, low on-state voltage, two-pair protection, and fails short circuit when surged in excess of ratings. The components are RoHS compliant, lead-free, and halogen-free.Features
- Low voltage overshoot
- Low on-state voltage
- Two-pair protection
- Does not degrade surge capability after multiple surge events within limit.
- Replaces four discrete components
- Fails short circuit when surged in excess of ratings
- 2nd level interconnect is Pb-free and the terminal finish material is tin (Sn) IPC?JEDEC J-STD-609A.01
- RoHS compliant, Lead-free, and Halogen-free
发布日期: 2013-09-26
| 更新日期: 2022-03-11