Littelfuse P-Q12-LRP Q2L SIDACtor® Protection Thyristors
Littelfuse P-Q12-LRP Q2L Broadband Optimized SIDACtor® Protection Thyristors are low capacitance thyristors designed to protect high-density broadband equipment from damaging overvoltage transients. The 3x3 QFN packaged thyristors provide a low profile surface solution that enables broadband equipment to comply with global regulatory standards while limiting the impact to broadband signals and board space. Beneficial features include low voltage overshoot, a low on-state voltage, and low capacitance. The P-Q12-LRP components are lead-free, halogen-free, and RoHS compliant.Features
- Low voltage overshoot
- Low on-state voltage
- Low capacitance
- Does not degrade surge capability after multiple surge events within limit
- Small footprint
- Fails short circuit when surged in excess of ratings
- 2nd level interconnect is Pb-free per IPC/JEDEC J-STD-609A.01
- RoHS compliant, Lead-free, and Halogen-free
发布日期: 2013-08-30
| 更新日期: 2022-03-11