Littelfuse 便携式医疗设备和联网药物输送
Littelfuse便携式医疗设备和联网药物输送系统包括一系列产品,非常适合用于可穿戴设备、数字助听器、胰岛素泵、血压监测仪以及联网药品输送设备(如自动注射器和吸入器)。便携式联网设备正在改变向患者提供医疗服务的方式。Littelfuse的这些互联医疗保健产品有助于降低医疗保健成本、提高效率并赋予患者权力。
特色产品
Designed for consumer, wearables, and medical applications.
Industry's smallest footprint, smallest packaging, smallest thickness.
Compact tactile switches designed for a variety of harsh-environment applications.
Features a miniature-in-package style with flat or bending terminations and is mounted on PCB.
Miniaturized multiple series for every application requirement.
紧凑型开关(1.65mm x 2.1mm,总高度为0.5mm),集成了顶部或侧边执行器。
具有3.5mm x 2.7mm尺寸、 1.7mm薄型高度以及SMT端接。
集成了隧道磁阻 (TMR) 和CMOS技术的数字磁性开关。
可在高达10W下切换170VDC 或0.25A,无需待机电源。
4.6mmx2.2mm侧面操作SMT轻触开关,具有各种操作配置。
集成了RON N沟道MOSFET开关,具有26mΩ,可最大限度地降低压降,输入电压范围为1.8V至5.5V。
集成了过流和过热保护功能,可避免USB Type-C插头出现过热情况。
2.7V至28V最大输入电压范围、高达5A峰值电流以及内部软启动设计。
400W peak pulse power capability to protect sensitive electronic equipment from voltage transients.
可安全地吸收 ±30kV重复性静电放电冲击且性能不会降低,0201尺寸的占位。
Features back-to-back Zener diodes fabricated in a proprietary silicon avalanche technology.
采用超小型封装的低电容汽车用TVS二极管,设有雪崩二极管。
0201 form factor, replaces MLVs in portable applications, LED lighting modules, and low-speed I/Os.
发布日期: 2023-06-05
| 更新日期: 2024-05-31