Littelfuse 磁簧传感器
Littelfuse磁簧传感器可切换交流或直流负载,因此非常适合用于数字开/关应用。磁簧传感器是由外部外壳封装的磁簧开关,该外壳可简化安装/连接,提供额外保护使其免受环境影响。Littelfuse磁簧传感器通常安装在机械系统中。
相关传感器
Features user-defined sensitivity and switching capability up to 200Vdc at 10W.
小型圆柱形传感器,长31mm,可压入9.5mm直径孔。
5.80mm diameter and 25.4mm length, capable of switching up to 200VDC at 10W.
10W 时最高可切换至 300Vdc,有多种灵敏度、电缆长度和连接器可供选择。
6.22mm diameter and 25.4mm length, capable of switching up to 265VAC/300VDC at 10VA.
Robust aluminum body measuring 15.24mm x 5.10mm, capable of switching up to 170VDC at 10W.
了解更多
广泛系列的磁传感器、磁簧开关以及磁簧继电器,不仅设计精良,而且符合高标准要求。
发布日期: 2020-04-07
| 更新日期: 2025-02-10