Littelfuse SPxx-HV TVS Diode Arrays

Littelfuse SPxx-HV TVS Diode Arrays feature an ultra-small 0201 form factor and are designed to replace multilayer varistors (MLVs) in portable applications, LED lighting modules, and low-speed I/Os. These diodes protect sensitive equipment from damage due to electrostatic discharge (ESD) and other overvoltage transients. The series safely absorbs repetitive ESD strikes above the maximum level of the IEC 61000-4-2 international standard (Level 4, ±8kV contact discharge) without performance degradation. Littelfuse SPxx-HV TVS Diode Arrays also safely dissipate up to 8A of induced surge current (IEC 61000-4-5, tP=8/20μs) with very low clamping voltages.

Features

  • ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
  • EFT, IEC 61000-4-4, 40A (5/50ns)
  • Lightning, IEC 61000-4-5, 2nd Edition: 8A (8/20μs), 8A surge immunity (SP12-01WTG-C-HV)
  • Low clamping voltage
  • Low leakage current
  • Halogen free and lead free
  • RoHS compliant

Applications

  • Portable instrumentation
  • LED lighting modules
  • Low-speed and general-purpose I/Os
  • Mobile and handheld devices
  • RS232 / RS485
  • CAN bus

Functional Block Diagram

Littelfuse SPxx-HV TVS Diode Arrays
发布日期: 2015-12-04 | 更新日期: 2023-06-05