Lumex LDM-LXD3162030UVPO Demo Board

Lumex LDM-LXD3162030UVPO Demo Board features 3x SML-LXF3535UVCC10 standard LEDs and offers 265nm to 285nm peak wavelength. This demo board includes 10mW radiant flux, 750mA maximum forward current, and 2.97W power dissipation. The Lumex LDM-LXD3162030UVPO demo board operates at -40°C to 60°C temperature range and 5V to 7V forward voltage range. This demo board comes with a glass lens and UVC-emitted color.

Features

  • 265nm to 285nm peak wavelength range
  • 10mW radiant flux
  • 750mA maximum forward current
  • 4.5V to 5.5V input voltage range
  • -40°C to +100°C storage temperature range
  • 2.97W power dissipation
  • -40°C to +60°C operating temperature range
  • 5V to 7V forward input voltage range
发布日期: 2020-11-23 | 更新日期: 2024-05-22