Lumileds CS Pro CoB LEDs

Lumileds CS Pro Chip on Board (CoB) LEDs are high efficacy, superior quality of light, and commonly used square footprints for easy design-in. These LEDs deliver light, long life, and color stability for high-value installations. The CS Pro CoB LEDs feature low thermal resistance, enabling small heatsinks and extending the operating lifespan. These LEDs are supported by a comprehensive optical, mechanical, and electrical ecosystem. The CS Pro CoB LEDs are suitable for track lights, spotlights, downlights, high bay, and low bay.

Features

  • Widely used square footprints for easy design-in
  • High performance with superior color stability
  • Low thermal resistance enables smaller heatsinks and extends the operating life span
  • Supported by a comprehensive optical, mechanical, and electrical ecosystem
  • Industry sizes MCPCB for seamless drop-in replacements
  • Best-in-class luminous flux and efficacy on 90CRI
  • CCT/CRI 3000K, 90CRI option
  • Superior color stability
  • Exceptional reliability
  • 19mm x 19mm footprint
  • RoHS compliant
  • 15/22 LES option
  • Luminous flux (typical):
    • 3728lm @ LES 15/3000K/90CRI @720mA, Tj=85°C,
  • Luminous efficacy (typical):
    • 153lm/W @ LES 15 /3000K/90CRI @720mA, Tj=85°C
  • 1000 hours HTOL Tj=125°C
  • 1000 hours WHTOL 85°C/85% RH​, DC
  • 500 cycles power TMCL
  • 30000 cycles of power switching
  • ESD 8kV

Applications

  • Track lights
  • Downlights
  • Spotlights
  • High bay
  • Low bay

Typical Polar Radiation Pattern for LUXEON CS Pro CoB @ Tj =85°C

Performance Graph - Lumileds CS Pro CoB LEDs
发布日期: 2023-05-30 | 更新日期: 2023-06-13