Lumileds LUXEON CZ ES Color Line LEDs
Lumileds LUXEON CZ ES Color Line LEDs offer maximum density and minimal area for complex color arrays. These LEDs measure 2mm x 1.6mm in size, enabling the maximum number of LEDs to be packed in a small Light-Emitting Surface (LES). The LUXEON CZ ES color line LEDs operate at a maximum drive current of up to 2.5A. These LEDs feature a 3-strip footprint that eases the PCB layout while ensuring a minimal LES with unprecedented color mixing potential. The LUXEON CZ ES color line LEDs are suitable for use with mixing rod optics and provide an excellent Rth when paired with a dedicated thermal pad. These LEDs are available in robust durability with Class 3B ESD protection. Typical applications include spotlights, wall wash, floodlights, landscape lighting, floodlights, and emergency vehicle lighting.
Features
- Up to 2.5A maximum drive current
- High-density placement in arrays
- Lambertian radiation pattern
- Suitable for mixing rod optics
- Excellent Rth with dedicated thermal pad
- Robust durability with Class 3B ESD protection
Applications
- Spotlights
- Wall wash
- Floodlights
- Landscape lighting
- Floodlights
- Emergency vehicle lighting
Product performance
Mechanical Dimensions