Luminus Devices Generation 4 Sensus™ LED COB Arrays

Luminus Devices Generation 4 Sensus™ LED COB Arrays are designed to provide the look and feel of ceramic metal halide lights and to match the human perception of 'Pure-white' light. These LEDs are specifically targeted below the Black Body Locus (BBL) to deliver warm, pure white light, and brighter colors. The Sensus LED COB arrays feature a Correlated Color Temperature (CCT) range of 2700K, 3000K, 3500K, with 80CRI and 90CRI standards. These LEDs offer excellent optical emission uniformity and color over angle consistency, exceptional long-term color stability, and superior thermal conductivity for uniform heat spreading.

The Gen 4 Sensus™ LED arrays are available in three Standard Deviation Colour Matching (SDCM) color binning standards and two SDCM binning standards. These LEDs come in LES sizes ranging from 6mm diameter to 32mm and are RoHS/REACH compliant, and UL recognized. Typical applications include shop lighting, architectural and specialty, downlights, hospitality lighting, street lighting, tunnel lighting, and spotlights/track lights.

 

Features

  • Match the human perception of 'Pure white' light
  • Designed to provide the look and feel of ceramic metal halide lights
  • Wide product range from 1000lm to over 15000lm
  • 2700K, 3000K, and 3500K, with 80 and 90CRI standard
  • Market-specific 3200K, 95CRI fashion series available
  • Highly saturated color rendering version in 2700K, 3000K, and 3500K
  • 3 SDCM color binning standard and 2 SDCM binning available
  • Excellent optical emission uniformity and color over angle consistency
  • Exceptional long term color stability
  • Superior thermal conductivity for uniform heat spreading
  • Environmentally friendly: RoHS and REACH compliant
  • UL recognized, file # E465703

Applications

  • Downlights
  • Shop lighting
  • Architectural and specialty
  • Spotlights/track lights
  • Street lighting
  • Hospitality lighting
  • Tunnel lighting
  • Parking lots and area lighting

Performance Graph

Performance Graph - Luminus Devices Generation 4 Sensus™ LED COB Arrays
发布日期: 2022-01-05 | 更新日期: 2022-03-11