Luminus Devices MP-3030-110F Flip Chip Mid Power LEDs
Luminus Devices MP-3030-110F Flip Chip Mid Power LEDs offer a lighting class solution for high-performance general lighting applications. The MP-3030-110F Flip Chip LEDs enable the development of lighting solutions with maximum efficacy, brightness, and overall quality.The Luminus MP-3030-110F Flip Chip Mid Power LEDs provide low thermal resistance, high efficacy, and 80, 90, or 95 CRI options. The MP-3030-110F is compatible with automatic placement equipment and the infrared reflow solder process. The fully qualified LEDs are well suited for use in a wide range of high-performance and high efficacy lighting applications.
Features
- High efficacy
- CRI Options of 80, 90, 95 minimum
- Low thermal resistance
- Compatible with automatic placement equipment
- Compatible with infrared reflow solder process
- Sulfur resistant
- RoHS and REACH compliant
Applications
- Replacement lamps
- Panel lighting
- Down lights
- Horticulture
Package Dimensions (mm)
Eclipse Definition
Chromaticity Coordinate Group
发布日期: 2022-03-31
| 更新日期: 2025-02-20