Luminus Devices XNOVA Mid-Power White LEDs

Luminus XNOVA mid power LEDs are lighting class solutions designed for high performance general lighting applications. These state-of-the-art LEDs allow illumination engineers and designers to develop lighting solutions with maximum efficacy, brightness and overall quality. Having passed a rigorous suite of environmental and mechanical stress tests, including mechanical shock, vibration, temperature cycling and humidity, they are fully qualified for use in a wide range of high performance and high efficacy lighting applications.

Features

  • High efficacy
  • Low thermal resistance
  • Compatible with automatic placement equipment
  • Compatible with infrared reflow solder process
  • RoHs and REACH compliant

Applications

  • Linear fluorescent
  • A-lamps
  • Panel lighting
  • Down lights
  • Architectural lighting

Package Dimensions (mm)

Mechanical Drawing - Luminus Devices XNOVA Mid-Power White LEDs
发布日期: 2014-04-23 | 更新日期: 2025-02-20