Lumissil X2000 AIoT Application Processor

Lumissil X2000 AIoT Application Processor is low power consumption, high performance, and a highly integrated application processor. The X2000 AIoT Application Processor is designed to focus on AIoT device applications.

The Lumissil X2000 AIoT Application Processor offers a high-performance XBurst® 2 Dual CPU Core at 1.2GHz with a low power implementation of MIPS32 ISA R5. Peripherals include MIPI-CSI, MIPI-DSI, UART, SSI, Ethernet, USB2.0 OTG, I2C, and I2S.

Features

  • High performance CPU core for a variety of AIoT applications
  • Based on MIPS ISA, with SIMD, MMU and other resources
  • SIP DDR / LPDDR enables chip to run full OS based applications
  • Multi-CPU technology permits both computing and real-time control with one chip
  • Product-proven edge deep-learning applications
  • Video processor, image signal processor and audio CODEC on chip
  • Multiple power-saving operating modes for low power applications
  • Peripheral elements include MIPI-CSI, MIPI-DSI, UART, SSI, Ethernet, USB2.0 OTG, I2C, I2S

Block Diagram

Block Diagram - Lumissil X2000 AIoT Application Processor
发布日期: 2021-06-08 | 更新日期: 2022-03-11