M5Stack Display 1.14" Color TFT LCD Module

M5Stack Display 1.14" Color TFT LCD Module is utilized across various M5Stack products and serves as an OEM-spec replacement part for device repair and screen replacement. This module features a compact, slim form factor for easy integration into embedded devices, as well as an onboard electromagnetic shielding film that provides strong noise immunity. The transmissive display design and 4-wire SPI communication interface deliver a resolution of 135x240 with 262K-color output, providing full viewing-angle visibility. Included with the module is 1x 1.14" display, 1x hex key L-shape 1.5mm, 1x EVA foam, and 1x sponge pad. Suitable applications include portable smart inspection devices, handheld terminal displays, smart wearable devices, IoT terminal displays, and smart home control panel displays.

Features

  • ST7789V2 driver IC
  • 1.14" transmissive TFT display
  • 135×240 resolution
  • 262K-color display
  • 4-wire SPI interface support
  • Integrated LED backlight (independent power supply)
  • Full viewing angle
  • Onboard electromagnetic shielding film for strong noise immunity
  • Compact form factor for easy embedded device integration

Kit Contents

  • 1x Display 1.14"
  • 1x hex key L-shape 1.5mm (for M2 screw)
  • 1x EVA foam
  • 1x sponge pad

Applications

  • Portable smart inspection devices and handheld terminal displays
  • Embedded industrial control modules and small sensor node displays
  • Smart wearable devices and IoT terminal displays
  • Smart home control panel displays

Dimensions

Mechanical Drawing - M5Stack Display 1.14
发布日期: 2026-06-02 | 更新日期: 2026-06-02