M5Stack Stick Watch Accessory Kit

M5Stack Stick Watch Accessory Kit provides a universal accessory set for M5Stick series devices. The kit supports wearable smartwatch builds with a nylon watch strap, a host-fixing clip, and expansion bases that help extend M5Stick devices into new form factors. The accessory set utilizes the hardware resources and expansion capability of M5Stick devices to support smart wearable projects beyond basic time display. The kit enables use cases such as motion status monitoring and smart home control, while the included expansion bases allow wall mounting and LEGO-compatible installation. M5Stack Stick Watch Accessory Kit includes a nylon watch strap, spring bars, a watch mount, a LEGO-compatible accessory, and a wall mount.

Features

  • Compatible with M5Stick devices
  • Wearable smart watch modification solution
  • Dual expansion bases
  • Nylon strap, comfortable, and durable
  • Supports various usages, including wall mounting and LEGO splicing

Applications

  • DIY smart watch modification
  • Maker project expansion installation
  • Desktop IoT terminal construction

Kit Contents

  • 1x Nylon watch strap
  • 3x Watch strap spring bars
  • 1x Watch mount accessory
  • 1x LEGO compatible accessory
  • 1x Wall mount accessory

Specifications

  • Nylon strap material
  • 170mm x 120mm x 5mm package size

Videos

发布日期: 2026-07-02 | 更新日期: 2026-07-02