MACOM MAAL-011111 Low Noise Amplifier
MACOM MAAL-011111 Low Noise Amplifier is a three stage 22GHz to 38GHz GaAs MMIC low noise amplifier in a small 3mm x 3mm QFN package. It offers 19dB of gain and less than 3dB of noise figure. The LNA is self-biased requiring only a single 3.3V voltage supply and there is no need for any external components. It is easy to implement and takes up a small board area. The high gain and low noise figure makes MACOM MAAL-011111 Low Noise Amplifiers well suited as a first stage LNA in receiver applications covering multiple bands simultaneously, such as the 24GHz and 36GHz range.Features
- 19dB small signal gain
- 2.5dB noise figure
- Single +3.3V bias
- Lead-free 3mm 16-Lead PQFN package
- 100% RF tested
- RoHS compliant and 260°C reflow compatible
Applications
- Sensors at 22GHz and 36GHz
- Point to point radios at 24GHz and 36GHz
- Police radar detectors at 24GHz and 36GHz
Functional Block Diagram
发布日期: 2014-06-26
| 更新日期: 2022-03-11