MACOM MAAL-011181 Distributed Low-Noise Amplifier
MACOM MAAL-011181 Distributed Low-Noise Amplifier (LNA) is a wideband amplifier with an operating frequency range of 9kHz to 20GHz. This low noise amplifier features a 2.5dB noise figure, 15dB gain, 29dBm output IP3, 19dBm output P1dB, and 21dBm P3dB. The MAAL-011181 low noise amplifier also features a 5V supply voltage and 125mA Quiescent current. This low-noise amplifier requires no external matching components but only external biasing components. The MAAL-011181 low noise amplifier is available in a 5mm, 32 lead PQFN package and is lead-free and RoHS compliant. This low-noise amplifier is designed for wideband applications such as test equipment. Typical applications include ISM and multi-market.Features
- 15dB gain
- 2.5dB noise figure
- 29dBm output IP3
- 5V drain supply
- -40°C to 85°C operating temperature range
- 5mm, 32 lead PQFN package
- Halogen-Free Green mold compound
- RoHS compliant
Applications
- ISM
- Multi-market
MAAL-011181 Functional Block Diagram
Application Schematic Diagram
发布日期: 2022-12-28
| 更新日期: 2023-01-10