MACOM MABA-011125 Integrated 1:2 Balun

MACOM MABA-011125 Integrated 1:2 Balun is a fully-integrated device offering best-in-class insertion loss performance in a miniature package. Operating within a -40°C to +105°C temperature range, MABA-011125 delivers low insertion losses (2dB typical) and features 3W maximum RF input power and a 500mA maximum DC current. MACOM MABA-011125 Integrated 1:2 Balun is ideally suited to wideband applications, including balanced amplifiers, high-frequency analog-to-digital converter circuits, high-frequency digital-to-analog converter circuits, and clock distribution.

Features

  • 2GHz to 20GHz broadband range
  • 1:2 impedance ratio
  • Low insertion loss of 2dB typical
  • 3W maximum RF input power
  • 500mA maximum DC current
  • -40°C to +105°C operating temperature range
  • 3mm, 16-lead QFN package
  • Lead-free and RoHS compliant

Applications

  • Test and measurement
  • Mil Comms
  • Multi-band radios
  • Clock distribution
  • High-frequency ADCs and DACs

Functional Block Diagram

Block Diagram - MACOM MABA-011125 Integrated 1:2 Balun

PCB Layout

MACOM MABA-011125 Integrated 1:2 Balun

Application Schematic

MACOM MABA-011125 Integrated 1:2 Balun
发布日期: 2023-06-13 | 更新日期: 2023-08-31