MACOM MACP-011056 Coupler

MACOM MACP-011056 Coupler offers a 16dB coupling ratio, a 100 to 700MHz high isolation range, and is 260°C reflow compatible. The MACOM MACP-011056 is a surface mount coupler that features high-temperature stability, and low insertion loss and is available on tape and reel. MACOM MACP-011056 Coupler is ideal for CCATV, full duplex, and DOCSIS 3.1 applications.

Features

  • Surface mount
  • Available on tape and reel
  • High isolation from 100-700MHz
  • Low insertion loss
  • High-temperature stability
  • RoHS-compliant and Pb-free

Specifications

  • 5 to 1225MHz frequency range
  • 16dB coupling ratio
  • 43dB isolation rating
  • 33dBm input power
  • 500mA DC current
  • -40°C to +85°C operating temperature range

Applications

  • CATV
  • Full duplex
  • DOCSIS 3.1

Outline Drawing

MACOM MACP-011056 Coupler
发布日期: 2019-04-26 | 更新日期: 2023-08-24