MACOM MACP-011088 Integrated Bi-Directional Coupler
MACOM MACP-011088 Integrated Bi-Directional Coupler is a 17dB fully integrated device with a 2GHz to 18GHz bandwidth. Ideally suited to test point applications, MACP-011088 delivers best-in-class RF performance in a miniature 4mm, 24-lead QFN package. The MACP-011088 coupler features a 3W maximum RF input power, 500mA maximum DC current, and a -40°C to +105°C operating temperature range.Features
- 2GHz to 18GHz broadband range
- Low insertion loss of 0.8dB typical
- 17dB coupling factor
- 3W maximum RF input power
- 500mA maximum DC current
- -40°C to +105°C operating temperature range
- 4mm, 24-lead QFN package
- Lead-free and RoHS compliant
Applications
- Test and measurement
- Mil Comms
- Multi-band radios
Functional Schematic
PCB Layout
Application Schematic
Additional Resources
Related Development Tools
发布日期: 2023-06-13
| 更新日期: 2023-09-04