MACOM MAMX-011036 Wideband Double-Balanced Mixers
MACOM MAMX-011036 Wideband Double-Balanced Mixers cover the 8GHz to 43GHz frequency range and deliver low conversion loss, high linearity, and a wide intermediate frequency (IF) bandwidth. The MAMX mixers are suited to meeting the performance requirements for test/measurement, microwave radio, and radar applications. The double-balanced circuit configuration provides excellent port isolation, while internal 50Ω matching simplifies the application. In addition, the class 1B (500V to 1000V) ESD rating ensures high levels of ruggedness and reliability. The devices are available in compact 3mm, 12-lead AQFN plastic packaging and bare die formats (1.20mm x 0.97mm x 0.10mm) for flexible integration.Features
- Low 8dB to 8.5dB conversion loss
- High 20dB to 22dB IIP3 linearity
- Wide DC to 10GHz IF bandwidth
- High isolation
- Sizes
- Lead-free 3mm, 12-lead AQFN package
- 1.20mm x 0.97mm x 0.10mm die
- RoHS compliant
Applications
- Test and measurement
- Microwave radio
- Radar
Specifications
- Frequency ranges
- 8GHz to 43GHz LO and RF
- 0 to 10GHz IF
- Typical input
- 13dBm P1dB
- 20dbm or 22dBm IP3
- 45dBm IP2
- Typical isolation
- 40dB LO-to-RF
- 33dB to 50dBm LO-to-IF range
- 9dB to 38dB RF-to-IF range
- 8dB to 9.5dB typical conversion loss range
- Typical return loss
- 5dB or 7dB RF
- 12dB or 15dB IF
- Power
- 23dBm LO maximum, 15dBm typical
- 20dBm RF or IF maximum
- Temperatures
- -55°C to +85°C operating range
- +150°C junction
- -65°C to +150°C storage range
发布日期: 2019-11-04
| 更新日期: 2023-08-30