MACOM MAMX-011043 15-45GHz Image Reject Mixer
MACOM MAMX-011043 15-45GHz Image Reject Mixer has a local oscillator operating range from 12dBm to 18dBm. The MACOM MAMX-011043 provides low conversion loss, good linearity, and excellent image rejection across the 15-45GHz range. Additionally, it can handle up to a 10GHz IF. Its image-reject circuit design ensures excellent port isolation, and its internal 50Ω matching makes it easy to use in various applications.Features
- Ultra-wideband 15-45GHz RF/LO range
- 12-18dBm LO power operating range
- 9dB typical low conversion loss
- 18dBm IIP3 typical high linearity
- 20dBc typical high image rejection
- DC to 10GHz wide IF bandwidth
- High isolation
- 4x4mm QFN package size
- RoHS compliant
Applications
- Test and measurement
- Microwave radio
- Radar
Functional Schematic
发布日期: 2023-09-27
| 更新日期: 2023-10-03