MACOM MASW-011129-DIE 2-22GHz AlGaAs SP2T Switch
MACOM MASW-011129-DIE 2-22GHz AlGaAs SP2T Switch features integrated bias networks and is available as a bare die component. The MACOM MASW-011129-DIE operates across a wide frequency range from 2 to 22GHz, exhibiting minimal insertion loss (less than 1dB) and excellent isolation (35dB). Its rapid switching capability (<10ns) and quick settling time make it well-suited for various applications, such as test and measurement and broadband communication systems. The switch features full passivation with silicon nitride and includes a polymer layer for scratch protection, guarding against potential junction and anode air-bridge damage during handling and assembly. Additionally, the die incorporates backside metallization to facilitate an epoxy die attachment process.Features
- Broad bandwidth specified up to 22GHz
- Integrated DC blocks and RF bias networks
- Low insertion loss/high isolation
- Fast switching speed
- Fully monolithic
- Low current consumption
- -10mA for low-loss state
- +10mA for isolation state
- 2.07mm X 1.48mm die size
- RoHS compliant
Applications
- Test and measurement
- Broadband communication systems
Functional Schematic
发布日期: 2023-09-27
| 更新日期: 2023-10-16