Macronix MX25Lx/MX66LM 3V CMOS OctaBus™ NOR Flash

Macronix MX25LM, MX25LW, and MX66LM 3V CMOS OctaBus™ NOR Flash are extreme speed memory products built on a Serial Peripheral Interface (SPI) and command protocol, providing extendable I/O capability. These components incorporate flash and RAM into the same data I/O bus, reducing the pin count to twelve. These NOR Flash devices are an ideal solution for Over-the-Air (OTA) update applications, which are becoming more prevalent within automotive cockpit solutions.

MX25LM, MX25LW, and MX66LM feature a multiple bank architecture solution based on an ultra-high-performance OctaBus interface. The LW series provides simultaneous Read-While-Write capability, allowing read access from one memory bank while writing to another. The LM series features a fast 250MHz frequency and a Data Transfer Rate (DTR) feature.

Features

  • Single I/O and Octa I/O protocol support
  • Supports DTR (Double Transfer Rate) mode
  • Supports clock frequencies up to 133MHz
  • 2.7V to 3.6V single power supply operation for read, erase, and program
  • Equal sectors with 4K bytes each or equal blocks with 64K bytes each, any block can be erased individually
  • 300mil 16-SOP or 24-TFBGA (5mm x 5mm) package options
  • Halogen-free and RoHS-compliant

Applications

  • Automotive
  • Over-the-Air (OTA) update applications

Specifications

  • 8pF to 16pF input capacitance range
  • 8pF to 24pF output capacitance range
  • ±2µA maximum input load current
  • ±2µA maximum output leakage current
  • 180µA  to 350µA maximum VCC standby current range
  • 80µA to 140µA maximum deep power-down current range
  • -40°C to +85°C/+125°C ambient operating temperature range
  • Typical 100,000 erase/program cycles
  • 20-years data retention

Block Diagram

Block Diagram - Macronix MX25Lx/MX66LM 3V CMOS OctaBus™ NOR Flash
发布日期: 2024-02-20 | 更新日期: 2024-03-07