Mallory Sonalert FWM/FWCM/FWP Pushbutton Switches
Mallory Sonalert FWM/FWCM/FWP Pushbutton Switches are standard and illuminated pushbuttons available in a wide range of body styles and termination options. These switches come in with or without LED lights and are available in multiple configurations, such as SPST, SPDT, and DPDT. The FWM/FWCM/FWP pushbutton switches are made up of stainless steel, black metal alloy, or plastic body options. These switches feature a latching or momentary type mechanism. The FWM/FWCM pushbutton switches are available in 12mm, 16mm, 19mm, or 22mm sizes. These switches are IP-65 and IP-67 rated, and CUL approved.
Features
- With or without LED lights
- Single-Pole, Single-Throw (SPST) or Single-Pole, Double-Throw (SPDT) (pushbutton switches)
- Single Pole Double Throw (SPDT or Double Pole Double Throw (DPDT) (stop switches)
- Latching or momentary type
- Symbol options available on illuminated pushbutton models
- Stainless steel, black metal alloy, or plastic body options
- High current (20A) models
- Various termination - screws, solder lugs, wires, 4.8mm flat blades, and an RJ9 connector
- IP-65 and IP-67 rated
- CUL approved
- Wiring harnesses available for some models
- 12mm, 16mm, 19mm, or 22mm sizes
Additional Resource
Videos
发布日期: 2026-06-01
| 更新日期: 2026-06-10