Maple Systems 5040Bv2/5100Bv3/5070Bv4 HMIs
Maple Systems 5040Bv2/5100Bv3/5070Bv4 human-machine interfaces (HMIs) feature TFT LCD touchscreens with 128MB or 256MB of memory. Maple Systems 5040Bv2/5100Bv3/5070Bv4 HMIs comply with NEMA 4, IP65, CE, and RoHS standards. The HMIs are designed for industrial automation, networking, data monitoring, and edge applications.
Features
- Touchscreens
- Panel and wall-mounting options
- NEMA 4, IP65, CE, and RoHS compliance
- Vibration endurance
Applications
- Industrial automation
- Data monitoring
- Networking systems
- Data logging
- Industrial IoT
- Edge devices
- Security
Specifications
- Dual-core and quad-core RISC central processing unit (CPU) options
- 128MB RAM
- 128MB to 256MB flash memory options
- Buit-in RTC
- 10/100 Base-T RJ45 LAN port
- USB 2.0 port
- TFT LCD screens
- 16M to 16.7M maximum colors
- 300cd/m2 to 400cd/m2 luminance
- 30,000-hour to 50,000-hour backlight lifetimes
- 4-wire resistive touch screens
- 24VDC ± 20% input voltage
- 350mA to 400mA input currents
- 9.6W to 10.8W input power
- Built-in power isolation
- 50MΩ isolation resistance at 500VDC
- 95mm W x 54mm H to 221mm W x 130mm H screen sizes
- 420px x 272px to 1024px x 600px resolution options
- 128mm W x 102mm H x 32mm D to 270.9mm W x 212.9mm H x 36.4mm D dimension options
Datasheets
Videos
HMI5040Bv2 Dimensions
HMI5100Bv3 Dimensions
HMI5070Bv4 Dimensions
发布日期: 2026-11-05
| 更新日期: 2026-11-17