Maple Systems Modular PLCs
Maple Systems Modular Programmable Logic Controllers (PLCs) feature high-speed counter (HSC), resistance temperature detector (RTD), thermocouple (TC), communication (comm), central processing unit (CPU), analog, and digital input/output (I/O) modules. Maple Systems Modular PLCs comply with IEC 61131-2, IEC 61000-4-3, and IEC 61000-4-4 standards. The PLCs are designed for human-machine interface (HMI) communication and control system applications.
Features
- Shock and vibration protections
- ESD and surge immunity
- Diagnostic LEDs
- IEC 61131-2, IEC 61000-4-3, and IEC 61000-4-4 certifications
- HMI communication and control system applications
Specifications
- HSC Modules
- 16 I/O points
- 2-channel sensors
- PNP encoder type
- 200kpps speed
- 32-bit signed binary value ranges
- 90mA power consumption
- 1-phase input to 2-phase input options
- 5VDC to 24VDC, 2mA to 5mA external inputs
- 12VDC to 24VDC external outputs
- Quadrature open-collector and line-drive support
- Linear/ring counter mode support
- RTD/TC Modules
- Wire disconnection detection
- 40ms, 50ms maximum conversion rates
- 4 input channels
- 9-point, 12-point terminal blocks
- Out-of-range detection
- 10mA, 40mA current consumption
- Comm Modules
- Ethernet port
- RJ45 interface
- 10/100Mbps transmission speed
- 100m maximum transmission distance
- High-speed PLC link support
- CPU Modules
- 12VDC to 24VDC input voltages
- 12VDC, 24VDC, and 220VAC output voltages
- Ethernet, RS-232, and RS-485/422 ports
- Mini-B USB and SD card ports
- Sink/source input detection
- 4mA input current rating
- 14 to 32 channels
- 0.5A power consumption
- 16 maximum digital inputs/outputs
- 384 maximum I/O points
- 100kHz high-speed pulse output
- Direction-position-speed controls
- 32 auto-tuning loops
- Sink/source input detection
- Analog Modules
- 2 to 8 current/voltage inputs
- 2 to 8 current/voltage outputs
- 2 to 4 analog output points
- 0.5ms to 2ms conversion speeds
- 24VDC power supply
- 1kΩ to 3kΩ minimum load impedance
- 30mA to 45mA internal current consumption
- 35mA to 90mA external current consumption
- 0V to 10V, 0mA to 20mA analog outputs
- Digital I/O Modules
- 12 VDC, 24VDC, and 220VAC outputs
- 8 to 32 solid-state sink/source transistors
- 8 to 16 relay outputs
- 4kHz maximum pulse width modulation (PWM)
- Group isolation
- 16 maximum discrete inputs/outputs
- Sink/source input detection
- 1ms to 10ms response times
- 24VDC input threshold
Videos
HSC Module Dimensions
RTD/TC Module Dimensions
Comm Module Dimensions
CPU Module Dimensions
Analog Module Dimensions
Digital I/O Module Dimensions
发布日期: 2026-11-09
| 更新日期: 2026-11-17