Marki Microwave ADM1-0026PA Broadband Distributed Amplifier
Marki Microwave ADM1-0026PA Broadband Distributed Amplifier is a complete LO driver solution for use with all Marki mixers up to 26.5GHz. This single-stage packaged GaAs MMIC distributed amplifier integrates all required biasing circuitry. It offers 12dB typical gain and 21dBm saturated output power, which is suitable for driving all L, M, I, and H mixers. In saturation, it produces a square wave that is optimal for driving a T3 with the highest linearity. The amplifier is operated with a +3V to +7V positive bias and an optional current-reducing negative voltage. While optimized as a mixer LO driver, it is suitable for many applications in test and measurement and laboratory applications.
Features
- Broadband 50Ω matching
- Unconditionally stable
- Optimized for use as a T3 LO buffer amplifier
- Suitable for driving L and H diode mixers
- Optional positive-only bias operation
- Integrated blocking capacitors and inductors
- 3rd and 5th harmonic generation
Applications
- Test and measurement equipment
- Laboratory applications
Specifications
- 5MHz to 26.5GHz range
- 12dB typical small signal gain
- +20dBm typical output power with negative bias
- +19dBm typical output P1dB
- +25dBm typical output IP3
- 4dB typical noise figure
- 13dB typical input return loss
- 17dB typical output return loss
Functional Block Diagram
Port Diagram
Port Functions
发布日期: 2026-04-23
| 更新日期: 2026-05-05