Marki Microwave BAL-0006 200kHz to 6GHz Broadband Balun
Marki Microwave BAL-0006 200kHz to 6GHz Broadband Balun is hand-tuned for optimal phase/amplitude balance and common mode rejection. This Marki Microwave BAL-0006 balun uses a magnetic material to extend the operating range below 1GHz. The device utilizes a unique architecture combined with sophisticated and proprietary assembly techniques. The balun serves as an excellent choice for analog-to-digital converters (ADCs), balanced receivers, baseband digital modulation, and signal integrity enhancement.
Features
- 2:1 impedance ratio
- 200kHz to 6GHz balun (balanced to an unbalanced transformer)
- Matched 50Ω impedance on input and output ports
- Tuned for optimal phase/amplitude balance
- SMAF connector types
- EAR99 export classification
- RoHS and REACH compliant
Applications
- ADCs
- Balanced receivers
- Baseband digital modulation
- Signal integrity
Specifications
- 1W maximum RF power handling
- 0.5dB maximum amplitude balance
- 40dB typical common-mode rejection
- 6dB maximum insertion loss as a mode converter
- 9dB typical isolation
- 180° typical nominal phase shift
- 5° maximum phase balance
- 40ps typical rise/fall time
- 1.35VSWR typical input
- 1.7VSWR typical output
- 66.04mm x 16.76mm dimensions
- 27g in weight
Resources
- Balun Basics Primer - A Tutorial on Baluns, Balun Transformers, Magic-Ts, and 180° Hybrids
- Current vs. Voltage Baluns Application Note
- Why buy a high-quality balun/transformer for an ADC? Application Note
Functional Block Diagrams
Dimensions
发布日期: 2026-04-21
| 更新日期: 2026-05-12