MaxLinear DMI920 G.hn Wave-2 Evaluation Kit

MaxLinear DMI920 G.hn Wave-2 Evaluation Kit offers a simple way to evaluate the MaxLinear G.hn Wave-2 Networking solution over powerline, twisted pair, or coaxial cable. This kit utilizes the 88LX5153A Wave-2 Digital Baseband (DBB) processor and the 88LX2741 Analog Front End (AFE) integrated circuits (ICs).

When used with the MaxLinear G.hn Spirit Grid software, it supports a large-scale, multi-hop network of up to 250 nodes in a single network domain. Spirit Grid’s self-organize-network feature enables autonomous device installation and configuration, optimal signal path selection, and network self-healing capabilities. It can also auto-configure the client to simultaneously perform the repeating function, eliminating the need for a dedicated repeater typically needed by other broadband powerline technologies.

The DMI920 Evaluation Kit is MaxLinear's G.hn industrial IoT multi-medium, multi-interface evaluation kit. It combines the G.hn transceiver solution with MaxLinear’s pre-programmed 3-Output PMIC (XR77103-GR12), 1G Ethernet PHY (GPY115), USB to Ethernet Bridge (XR22800), and multi-protocol transceiver (SP336E).

Features

  • G.hn Wave-2 DBB/AFE Chipset (88LX5153A/88LX2741) supports
    • MAC throughput of up to 1.0Gbps over powerlines and 1.7Gbps over twisted pair and coaxial cables
    • Twisted pair MIMO 100MHz and SISO 200MHz G.hn profiles
    • Powerline MIMO 100MHz and SISO 100MHz G.hn profiles
    • 1.0Gbps maximum net throughput over powerlines and 2Gbit/s over twisted pair and coaxial cables
    • 1000Base-T data interface
    • Powerline Neighboring Domain Interference Mitigation (NDIM)
    • On-chip remote management support
    • Optimized power consumption with power-saving mode
  • Multi-medium evaluation kit transmits data over
    • AC or DC powerlines
    • Twisted pair
    • Coax cable
  • Multi-interface evaluation kit supports
    • Gigabit Ethernet
    • RS-485/RS-232
    • USB
  • Max. 250 clients and 16 hops (integrated repeater) in single network domain

Kit Contents

  • Two G.hn adapters and accessories
  • Adapters utilize the 88LX2741 AFE & 88LX5153A DBB processor along with the two G.hn adapters. The adapters also use MaxLinear’s pre-programmed 3-Output PMIC (XR77103-G1R2), 1G Ethernet PHY (GPY115), USB to Ethernet Bridge (XR22800), and multi-protocol transceiver (SP336E)

Applications

  • G.hn Wave-2 powerline, twisted pair, or coaxial cable networking
  • Smart elevator control
  • Fire alarm control panel
  • Smart parking system control
  • Smart fuel dispenser system
  • Building entry/access control
  • Building security and surveillance
  • Smart building data backbone

Videos

Block Diagram

Block Diagram - MaxLinear DMI920 G.hn Wave-2 Evaluation Kit
发布日期: 2021-07-21 | 更新日期: 2022-03-11