MaxLinear Jeju™ MxL77904 Multiphase PMICs
MaxLinear Jeju™ MxL77904 Multiphase Power Management ICs (PMICs) are designed for maximum efficiency in DSP-based 1.6T pluggable optical modules used in artificial intelligence (AI) infrastructure networks. MaxLinear Jeju MxL77904 PMICs are designed for 3nm and 4nm CMOS Optical PAM4 DSPs, delivering peak power efficiency of up to 95% and power savings of up to 0.5W per 1.6T PAM4 DSP vs. conventional PMICs. The strong power-efficiency performance of Jeju PMICs reduces module power consumption and heat dissipation, boosting thermal management cost-effectiveness and improving overall module manufacturing yield. Jeju MxL77904 is optimized for the MaxLinear Rushmore 1.6T PAM4 DSP and supports industry-wide DSP-based 1.6T module designs.
Features
- 2.7V to 5.5V input supply voltage
- Output voltage ranges
- 0.3V to 1.15V (1.2mV step)
- 0.375V to 1.43V (1.5mV step)
- 0.5V to 1.92V (2mV step)
- 1.5V to 3.3V (6mV step)
- 5A per phase output current
- DVS for each output
- 95% high efficiency
- Fault handling, overvoltage protection (OVP), undervoltage protection (UVP), overcurrent protection/(OCP) and negative overcurrent protection (NOCP), short-circuit protection (SCP), overtemperature protection (OTP), and input undervoltage lockout (UVLO)
- Programmable startup and shutdown sequence
- 600kHz to 4MHz programmable switching frequency
- Automatic phase shedding and phase adding
- Programmable soft-start and DVS ramp
- Configurable output phase combinations
- (1 + 1 + 1 + 1)
- (2 + 1 + 1)
- (3 + 1)
- (4 + 0)
- Mode selection for forced continuous conduction mode (FCCM) and Auto-PFM
- I2C interface
- Remote sensing at point of load
- 54-ball WLCSP package, 0.4mm pitch
Applications
- Data centers
- Optical modules
- Storage systems
- Surveillance systems
- ASIC, FPGA, and MCU power supplies
- Smartphones
- Consumer products
- Drones
发布日期: 2026-11-13
| 更新日期: 2026-11-16