MEAN WELL DRA/DRC-40/60 DIN Rail Power Supplies
MEAN WELL DRA/DRC-40/60 DIN Rail Power Supplies are designed for industrial inspection and security access systems applications. The DRA series offers general DIN rail power supply functions and also features a current adjustment function. This allows users to adjust the output current, via 1VDC to10VDC, PWM signal, or resistance. LED lighting applications are able to change the LED brightness with current adjustment equipped on the DRA-40 and DRA-60. The MEAN WELL DRC series is a DIN rail type security power supply that features an additional charger output (CH2). This smaller rated current provides the backup power supply application that security access systems require.Features
- Universal AC input I Full range
- Short-circuit, overload, and overvoltage protection
- Can be installed on DIN rail TS-35/7.5 or 15
- Built-in 3-in-1 dimming function (1VDC to 10VDC or PWM signal or resistance)
- Cooling by free air convection
- LED indicator for power on
- 100% full load burn-in test
- 3-year warranty
Applications
- Machine vision inspection systems (DRA)
- Plant cultivation systems (DRA)
- Security systems (DRC)
- Emergency lighting system alarm systems (DRC)
- UPS systems (DRC)
- Central monitoring system access systems (DRC)
Block Diagram
Additional Resource
发布日期: 2014-09-04
| 更新日期: 2022-09-22