MEAN WELL GSM Medical Adapters

MEAN WELL GSM Series AC-DC Medical adapters are available in 6W to 160W devices that offer a variety of plug-in configurations to suit different application needs. GSM adapters offer high efficiency and low leakage current. Other GSM Series features include medical safety approvals (2 x MOPP between primary and secondary), no load power consumption <0.1W, fully enclosed plastic case, and protections for short circuit, overload, and over voltage. These MEAN WELL devices are ideal for any electrical system that has a low "no load power consumption" requirement.

Features

  • Universal AC input/ Full range
  • Available in three 2-pin plug configurations
    • Desktop IEC320-C8 (B type)
    • Standard US AC power plug (U type)
    • Standard European power plug (E type)
  • Available in 3-pole AC Inlet IEC320-C14
  • High efficiency
  • Low leakage current
  • Short circuit, overload, and overvoltage protection
  • Fully enclosed plastic case
  • Medical safety approved (2 x MOPP)
  • No load power consumption <0.1W
  • Level VI versions available
  • Meets EISA 2007 (Energy Independence and Security Act)
  • Optional lock type DC plug
  • 3 years warranty

Applications

  • Medical equipment requiring low leakage current
  • Portable medical equipment
  • Home healthcare equipment

GSM06

MEAN WELL GSM06 6W devices are wall-mounted style single-output green medical adapters. GSM06 is equipped with a 2-pin (no FG) standard USA AC power plug or European power plug. The series has an 85VAC to 264VAC input range and supplies different output voltages between 5VDC and 24VDC. The series offers efficiency up to 82% and extreme low no-load power consumption below 0.3W.
View GSM06 Parts

GSM40

MEAN WELL GSM40 is a 40W Medical Desktop adapter featuring high efficiency and low power consumption. The device complies with international medical safety regulations per 2xMOPP, making it acceptable for use with patient contact medical applications. The series features low leakage current (≤100µA), low no load power consumption (<0.1W), and 91% high efficiency. GSM40 adapters meet the latest energy-saving regulations (level V) such as European Union ErP step 2 and USA EISA 2007.
Learn More

GSM60

MEAN WELL GSM60 is a 60W Medical Desktop/Wall mount adapters featuring high efficiency and low power consumption. The device complies with international medical safety regulations per 2xMOPP, making it acceptable for use with patient contact medical applications. The GSM60 adapters feature low leakage current less than 100µA, low no-load power consumption less than 0.1W, and 91% high efficiency. The GSM60 adapters meet the latest energy-saving regulations (level V) such as European Union ErP step 2 and USA EISA 2007.
Learn More

GSM90

MEAN WELL GSM90 High-Performance Medical Adapters comprise a highly-reliable, 90W single-output green medical adapter series. These MEAN WELL adapters have the third edition of IEC60601-1 and the design meets 2 X MOPP international medical standards. GSM90 adapters have ultra-low leakage current less than 100μA, high efficiency up to 91%, and low no-load power consumption less than 0.15W.
Learn More

GSM120

MEAN WELL GSM120 120W devices are single-output desktop style C8 or C14 green medical adapters. GSM120 features an 80VAC to 264VAC input range and 12VDC to 48VDC output voltages. The series offers efficiency up to 91.5% and offers extremely low no-load power consumption below 0.15W.
View GSM120 Parts

GSM160

MEAN WELL GSM160 160W devices are desktop C8 (B type) or C14 (A type) style medical adapters. GSM160 features an 80VAC to 264VAC input range and and 12VDC and 48VDC output voltages. The series features up to 94% efficiency and extremely low no-load power consumption below 0.15W.
View GSM160 Parts

Videos

发布日期: 2014-02-06 | 更新日期: 2026-07-20