Melexis MLX91299 1200V Monolithic Silicon RC Snubbers

Melexis MLX91299 1200V Monolithic Silicon RC (Si-RC) Snubbers are integrated Si-RC snubbers for Silicon Carbide (SiC) power modules. The Melexis MLX91299 suppresses voltage spikes and ringing, boosting reliability, efficiency, and switching frequency. These Si-RC snubbers offer factory-selectable R and C values for precise surge voltage suppression. MLX91299 snubbers are rated up to 1200V and designed for seamless integration into power modules for higher switching frequencies and the maximization of wide-bandgap semiconductors.

Features

  • Suppresses voltage surges
    • Improves system reliability
    • Enables higher DC-link voltages
    • Allows faster switching frequencies
  • Optimizes system integration in power modules
    • Backside metalization for sintering and soldering
    • Optimizes power transistor count and power density
  • Cost effective
    • Eliminates the need for ultra-low inductance designs
    • Fully integrated
    • Facilitates EMC compliance

Applications

  • High-frequency switching power converters
  • Electric-vehicle (EV) power converters and traction inverters
  • Photovoltaic power converters

Specifications

  • 0.2nF to 5.8nF capacitance range
  • 1Ω to 35Ω resistance range
  • 1.5mm width and 5mm length
  • 640μm maximum thickness
  • 1000VDC operating voltage
  • 1200V peak operating voltage
  • -40°C to +200°C maximum operating temperature range

Videos

发布日期: 2026-03-10 | 更新日期: 2026-03-10