Melexis MLX92344 2-Wire 2-Bit Switches

Melexis MLX92344 2-Wire 2-Bit Programmable Latch and Switches are a monolithic sensor IC for contactless detection of up to four positions over a standard 2-wire interface. The devices sense perpendicular or lateral magnetic fields and replace bulky microswitches, dual-sensor layouts, or multi-switch configurations in automotive body electronics.

The Melexis MLX92344 2-Wire 2-Bit Programmable Latch and Switches provide independently programmable output current states, dual magnetic threshold pairs, and magnetic latch, unipolar switch, or omnipolar switch operation. The devices also support End-of-Line programming, allowing manufacturers to compensate for mechanical assembly tolerances during production and improve sensing accuracy.

The MLX92344 is developed as a Safety Element out of Context according to ISO 26262 ASIL B and includes integrated self-diagnostics that activate a dedicated safe state during fault conditions. Applications include seat track position monitoring, e-frunk and front hood latch locking, steering column extension detection, smart charging port doors, soft-closing door systems, robotics, smart appliances, smart buildings, and energy management systems.

Features

  • Up to four output states with a 2-wire current interface
  • Programmable current range of 3mA to 28mA with independently configurable states
  • Programmable dual magnetic threshold pairs for multi-position detection
  • Programmable magnetic latch, unipolar switch, or omnipolar switch functions
  • End-of-Line programmability for calibration of mechanical assembly tolerances
  • Optional IMC integration for lateral magnetic sensing on X or Y axis
  • Integrated self-diagnostic functions with dedicated safe-state activation
  • Parallel or sequential diagnostic modes for selectable diagnostic behavior
  • Integrated protections
    • Reverse supply voltage protection
    • Thermal protection
    • Under-voltage reset

Applications

  • Seat track position monitoring for adaptive airbag deployment
  • e-Frunk and front hood latch locking mechanisms
  • Steering column extension detection
  • Smart charging port doors
  • Smooth soft-closing door systems
  • Seatbelt buckles
  • Active air skirts, flaps, and e-vents
  • Expansion valves and pumps
  • Brake fluid level sensors
  • Wheel speed sensors
  • Transmission applications
  • Robotics, smart appliances, smart buildings, and energy management systems

Specifications

  • Temperature compensation coefficient range of -2000ppm/°C to 0ppm/°C
  • Magnetic range of 0.5mT to 200mT, with 40mT for IMC variant
  • Operating voltage range of 2.7V to 28V, with 32V absolute maximum rating
  • Certifications
    • ISO 26262 ASIL B SEooC
    • AEC-Q100
  • Operating temperature range of -40°C to +150°C
  • ESD level of 8kV HBM and 25kV system-level
  • Package options
    • UA through-hole
    • UA with integrated capacitor for PCB-less designs
    • TSOT23 surface-mount package

Videos

Functional Diagram

Block Diagram - Melexis MLX92344 2-Wire 2-Bit Switches

Pin Definitions

Melexis MLX92344 2-Wire 2-Bit Switches
发布日期: 2026-06-22 | 更新日期: 2026-06-29