METZ CONNECT Mini Jumpers & Shunts
METZ CONNECT Mini Jumpers and Shunts offer a 3A current rating, 5000MΩ insulation resistance, and 20mΩ contact resistance. These products are used to open, close, or bypass electrical circuits on motherboards and printed circuit boards (PCBs). Features include brass or phosphor-bronze contact pins, gold flash plating, nylon 66 and PBT glass-fiber insulator options, and a wide temperature rating up to +105°C. METZ CONNECT Mini Jumpers and Shunts offer a profile height range of 3.65mm to 13.5mm, making them suitable for various environments.
Features
- 3.65mm to 13.5mm profile heights
- 3A current rating
- 5000MΩ insulation resistance
- 20mΩ contact resistance
- 500VAC dielectric voltage
- +105°C maximum operating temperature
- Brass or phosphor-bronze contact pin options
- Insulator options
-
- PBT +30% glass fiber UL 94V-0
- Nylon 66
发布日期: 2026-04-09
| 更新日期: 2026-05-07