METZ CONNECT SM99S Fixed Terminal Blocks
METZ CONNECT SM99S Fixed Terminal Blocks offer a compact design and spring-cable terminals in SMT and THR versions. These terminal blocks feature push-in wire connection and a large finger handle for wire release, offering ease of use. SM99S terminal blocks are available in various colors, allowing for application-guided coding, and the spring-cage terminal provides a high level of connection security due to the wire connection display. METZ CONNECT SM99S Fixed Terminal Blocks are suitable for circuit board connections and for nearly all industrial and building automation applications.
Features
- Single pole spring clamp terminal block, SMT and THR designs
- Push-in technology
- Connection direction 90°
- Reflow-capable
- Automation-compliant packaging
- Finger push-button
- Visual inspection window
- Continuity test point
- Color-coded finger actuators
Applications
- Industrial automation
- Building automation
Specifications
- 0.2mm to 1.5mm2 cable range
- 9A nominal current rating
- 5.8mm x 6.6mm x 14.5mm dimensions
- IP20 protection rating
- UL 94V-0 flammability class
- -40°C to +105°C operating temperature range
发布日期: 2026-04-09
| 更新日期: 2026-05-07