Microchip Technology MRF24J40MA RF Transceiver Module

Microchip Technology MRF24J40MA RF Transceiver Module is based on the MRF24J40  2.4GHz IEEE 802.15.4 Transceiver IC. The MRF24J40MA Module includes an integrated PCB antenna, matching circuitry, and supports the ZigBee™, MiWi™ and MiWi P2P protocols. The MRF24J40MA Module connects to hundreds of PIC® microcontrollers via a 4-wire SPI interface and is an ideal solution for wireless sensor networks, home automation, building automation, and consumer applications.

Features

  • 2.4GHz IEEE 802.15.4 Transceiver module supports ZigBee, MiWi, and MiWi P2P protocols
  • FCC (USA), IC (Canada), ETSI (Europe) Certified
  • Integrated PCB Antenna
  • Simple four-wire SPI interface to PIC microcontroller
  • Low current consumption (Tx 23mA, Rx 19mA, Sleep 2µA)
  • Hardware CSMA-CA Mechanism
  • Automatic ACK response
  • Hardware security engine (AES-128)
  • Automatic packet retransmit capable
  • Surface Mountable
发布日期: 2008-06-10 | 更新日期: 2022-03-11