Microchip Technology SAM L22 Xplained Pro Evaluation Kit

Microchip Technology SAM L22 Xplained Pro Evaluation Kit (ATSAML22-XPRO-B) is a demonstration and development platform for the SAM L22 Arm® Cortex®-M0+ Microcontroller. The ultra-low-power SAM L22 MCU features sophisticated power management technologies, a segment LCD controller, tamper detection, smart card interface, Full Speed USB, Event System and Sleepwalking, 12-bit analog, AES, and capacitive touch sensing. The SAM L22 combines ultra-low power with Flash and SRAM that are large enough to run both the application and wireless stacks, making it ideal for a number of applications including the Internet of Things (IoT), consumer, industrial, medical, and battery-powered devices.  

The Microchip Technology SAM L22 Xplained Pro Evaluation Kit includes an on-board Embedded Debugger and no external tools are necessary to program or debug the ATSAML22N18A. The Evaluation Kit also includes the TSLCD1 Xplained Pro Extension Board for Touch and Segment LCD applications  and the ECC508 Crypto Authentication device to enable advanced elliptic curve cryptography (ECC). It is an ideal development platform for secure IoT nodes, wearables, medical & general purpose battery-powered applications.

Features

  • ATSAML22N18A microcontroller
  • One mechanical reset button
  • One mechanical programmable button
  • Xplained Pro segment LCD connector
    • Eight COM signals
    • Twenty seven SEG signals
    • Six touch signals
  • One QTouch® button
  • One yellow user LED
  • Backup super capacitor
  • 32.768kHz crystal
  • Embedded current measurement circuitry, with Atmel Data Visualizer support for data visualization
  • USB powered
  • Supported with application examples in Atmel Software Framework
  • USB interface, device only
  • Three Xplained Pro extension headers
  • Embedded Debugger
    • Auto-ID for board identification in Atmel Studio
    • One yellow status LED
    • One green board power LED
    • Symbolic debug of complex data types icluding scope information
    • Programming and debugging, including power measurements
    • Data Gateway Interface: SPI, I2C, four GPIOs
    • Virtual COM port (CDC)

Board Layout

Location Circuit - Microchip Technology SAM L22 Xplained Pro Evaluation Kit

Touch SLCD1 Board Layout

Microchip Technology SAM L22 Xplained Pro Evaluation Kit
发布日期: 2015-09-14 | 更新日期: 2024-10-18