Microchip Technology SAM3 Cortex-M3 Microcontrollers

Microchip Technology SAM3 Cortex®-M3 Flash Microcontrollers combine high-speed USB and an integrated transceiver for fast up/downloading of data, robust EMI tolerance, and plug-and-play high-speed serial interconnectivity. Microchip SAM3 MCUs feature a 96MHz maximum operating frequency and a high data-bandwidth architecture based on a 5-layer bus matrix with 22 DMA channels and distributed memory. The SAM3 is touch-ready and offers native support for Microchip QTouch® technology for easy implementation of buttons, sliders, and wheels in your application. These Microchip MCUs are ideal for applications with intensive communications requirements, including high-speed gateways in industrial, medical, data processing, and consumer applications.

Features

  • Arm Cortex-M3 core
  • High-speed USB and an integrated transceiver
  • QTouch support
  • Low power modes
  • Wide range of peripherals
  • Multi-layer bus matrix plus dual SRAM banks
  • Direct memory access channels and peripheral DMA controller
  • LQDP and LFBHA package options

Applications

  • Human Machine Interface (HMI)
  • Networking applications
  • Industrial embedded
  • Home and building automation
  • Smart grids
  • Industrial automation
发布日期: 2009-07-01 | 更新日期: 2022-03-11