Microchip Technology KSZ9031RNX-EVAL Ethernet Transceiver Eval Board

Microchip Technology KSZ9031RNX-EVAL Ethernet Physical Layer Transceiver Evaluation Board provides a comprehensive platform to evaluate the KSZ9031RNX features. All KSZ9031RNX configuration pins are accessible either by jumpers, test points, or interface connectors. The KSZ9031RNX is a completely integrated triple-speed (10Base-T/100Base-TX/1000Base-T) Ethernet Physical Layer Transceiver for transmission and reception of data over standard CAT-5 unshielded twisted pair (UTP) cable. The KSZ9031RNX reduces board cost and simplifies board layout by using on-chip termination resistors for the four differential pairs and by integrating an LDO controller to drive a low-cost MOSFET to supply the 1.2V core.

Features

  • Microchip Technology KSZ9031RNX 10Base-T/100Base-TX/1000Base-T Physical Layer Transceiver
  • RJ-45 Jack for Ethernet cable interface
  • Auto MDI/MDI-X for automatic detection and correction for straight-through and crossover cables
  • RGMII Loopback for standalone evaluation
  • LED Indicators for link status and activity
  • Jumpers to configure strapping pins
  • Manual Reset Button for quick reboot after re-configuration of strapping pins
  • USB port for MDC/MDIO programming access to KSZ9031RNX PHY registers

Kit Contents

  • KSZ9031RNX-EVAL Board
  • Evaluation-Socket Board Schematic (PDF and OrCAD DSN file)
  • Evaluation-Socket Board Gerber & PADS PowerPCB Files
  • Evaluation-Socket Board BOM
  • Evaluation-Socket Board User's Guide
  • IBIS Model (separate files for 1.8V, 2.5V, and 3.3V VDD I/O voltages)
  • Microchip Technology MDIO Configuration Software
发布日期: 2014-05-21 | 更新日期: 2022-03-11