Microchip Technology MAQ5300 Ultra-Low Dropout CMOS Regulator

Microchip Technology MAQ5300 is an automotive-qualified, ultra-small, ultra-low dropout CMOS regulator (ULDO). The AEC-Q100 qualified MAQ5300 LDO is ideally suited for the most demanding automotive applications including infotainment, camera module, image sensors, and anywhere with limited PCB space. MAQ5300 offers an extremely low dropout voltage of 100mV at 300mA, very low output noise 120µVRMS, and can operate from a 2.3V to 5.5V input while delivering up to 300mA output current. The device offers 2% initial accuracy, low ground current (typically 85µA total), thermal shutdown, and current-limit protection. The MAQ5300 can go into a zero-off-mode current state, drawing no current when disabled. 

The Microchip Technology MAQ5300 Ultra-low Dropout CMOS Regulator is available in a lead-free, RoHS compliant, 6-pin 2mm × 2mm DFN package with an operating junction temperature range of -40°C to +125°C.

Features

  • Low dropout voltage: 100mV at 300mA
  • 120µVRMS output noise 
  • 2.3V to 5.5V input voltage range
  • 300mA guaranteed output current
  • Stable with ceramic output capacitors
  • Low 85µA quiescent current
  • 30µs turn-on time
  • High output accuracy
    • ±2% initial accuracy
    • ±3% over temperature
  • Thermal shutdown and current-limit protection
  • Small 2mm x 2mm DFN6 package

Applications

  • CMOS image sensors
  • Backup camera modules
  • GPS Receivers
  • Infotainment
发布日期: 2015-07-24 | 更新日期: 2022-03-11