Microchip Technology MIC3287 PWM White LED Drivers

Microchip MIC3287 PWM White LED Drivers are a 1.2MHz pulse-width modulated (PWM) step-up switching regulator that is optimized for constant current white LED driving applications. With a maximum output voltage of 24V and a switch current of over 350mA, the MIC3287 drives a string of up to four white LEDs in series, ensuring uniform brightness and eliminating several ballast resistors. The MIC3287 implements a constant frequency 1.2MHz PWM current-mode control scheme. The high-frequency PWM operation saves board space by reducing external component sizes. The added benefit of the constant frequency PWM control scheme, as opposed to variable frequency control schemes, is much lower noise and input ripple injected back to the battery source. To optimize efficiency, the feedback voltage is set to only 250mV. The MIC3287 is also available with a maximum of 24V over-voltage protection.

Features

  • 2.8V to 6.5V input voltage
  • 350mA switch current
  • 1.2MHz PWM operation
  • 250mV feedback voltage
  • Optional 24V output over-voltage protection (OVP)
  • <1% line and load regulation
  • <1µA shutdown current
  • Over-temperature protection
  • Under-voltage lockout (UVLO)
  • Low profile Thin SOT-23-5 package option
  • Low profile Thin SOT-23-6 package option
  • 8-pin 2mm x 2mm MLF® package option
  • -40°C to +125°C junction temperature range

Applications

  • White LED driver for backlighting:
    • Cell phones
    • PDAs
    • GPS systems
    • Digital cameras
    • MP3 players
    • IP phones
  • LED flashlights
  • Constant current power supplies

Typical Application

Microchip Technology MIC3287 PWM White LED Drivers
发布日期: 2013-09-17 | 更新日期: 2022-03-11